
BM28B0.6-6DP/2-0.35V(51) | |
|---|---|
DigiKey Part Number | 26-BM28B0.6-6DP/2-0.35V(51)TR-ND - Tape & Reel (TR) 26-BM28B0.6-6DP/2-0.35V(51)CT-ND - Cut Tape (CT) 26-BM28B0.6-6DP/2-0.35V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM28B0.6-6DP/2-0.35V(51) |
Description | CONN HDR SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM28B0.6-6DP/2-0.35V(51) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 1.97µin (0.050µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 0.6mm |
Number of Positions 6 | Height Above Board 0.018" (0.46mm) |
Pitch 0.014" (0.35mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BM28B0.6-6DP/2-0.35V(53) | Hirose Electric Co Ltd | 469 | 26-BM28B0.6-6DP/2-0.35V(53)CT-ND | 16,59000 Kč | Similar |
| BM28B0.6-6DS/2-0.35V(53) | Hirose Electric Co Ltd | 750 | 26-BM28B0.6-6DS/2-0.35V(53)CT-ND | 19,11000 Kč | Similar |
| BM28N0.6-6DP/2-0.35V(51) | Hirose Electric Co Ltd | 15 065 | 26-BM28N0.6-6DP/2-0.35V(51)CT-ND | 13,44000 Kč | Similar |
| BM28N0.6-6DP/2-0.35V(53) | Hirose Electric Co Ltd | 913 | H125587CT-ND | 16,59000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 7,29271 Kč | 145 854,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 9,99500 Kč | 99,95 Kč |
| 25 | 9,21400 Kč | 230,35 Kč |
| 50 | 8,66800 Kč | 433,40 Kč |
| 100 | 8,14930 Kč | 814,93 Kč |
| 250 | 7,51308 Kč | 1 878,27 Kč |
| 500 | 7,06456 Kč | 3 532,28 Kč |
| 1 000 | 6,64335 Kč | 6 643,35 Kč |
| 2 500 | 6,12512 Kč | 15 312,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 12,43100 Kč | 124,31 Kč |
| 25 | 11,35560 Kč | 283,89 Kč |
| 50 | 10,68800 Kč | 534,40 Kč |
| 100 | 10,24280 Kč | 1 024,28 Kč |
| 250 | 9,35252 Kč | 2 338,13 Kč |
| 500 | 8,90736 Kč | 4 453,68 Kč |
| 1 000 | 7,34846 Kč | 7 348,46 Kč |
| 2 500 | 6,68056 Kč | 16 701,40 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |





