
BM28N0.6-6DP/2-0.35V(51) | |
|---|---|
DigiKey Part Number | 26-BM28N0.6-6DP/2-0.35V(51)TR-ND - Tape & Reel (TR) 26-BM28N0.6-6DP/2-0.35V(51)CT-ND - Cut Tape (CT) 26-BM28N0.6-6DP/2-0.35V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM28N0.6-6DP/2-0.35V(51) |
Description | CONN HDR 6POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM28N0.6-6DP/2-0.35V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 6 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.018" (0.46mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 6,05188 Kč | 121 037,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,47000 Kč | 13,47 Kč |
| 10 | 10,90400 Kč | 109,04 Kč |
| 25 | 10,04520 Kč | 251,13 Kč |
| 50 | 9,44300 Kč | 472,15 Kč |
| 100 | 8,87890 Kč | 887,89 Kč |
| 250 | 8,18424 Kč | 2 046,06 Kč |
| 500 | 7,69630 Kč | 3 848,15 Kč |
| 1 000 | 7,23741 Kč | 7 237,41 Kč |
| 2 500 | 6,67294 Kč | 16 682,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,58000 Kč | 15,58 Kč |
| 10 | 13,64000 Kč | 136,40 Kč |
| 25 | 12,47000 Kč | 311,75 Kč |
| 50 | 11,73740 Kč | 586,87 Kč |
| 100 | 11,24700 Kč | 1 124,70 Kč |
| 250 | 10,26904 Kč | 2 567,26 Kč |
| 500 | 9,77984 Kč | 4 889,92 Kč |
| 1 000 | 8,06847 Kč | 8 068,47 Kč |
| 2 500 | 7,33483 Kč | 18 337,08 Kč |
| Unit Price without VAT: | 13,47000 Kč |
|---|---|
| Unit Price with VAT: | 16,29870 Kč |



