
BM28N0.6-60DP/2-0.35V(53) | |
|---|---|
DigiKey Part Number | H125598TR-ND - Tape & Reel (TR) H125598CT-ND - Cut Tape (CT) H125598DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM28N0.6-60DP/2-0.35V(53) |
Description | CONN HDR 60POS SMD GOLD |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM28N0.6-60DP/2-0.35V(53) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Last Time Buy | Contact Finish Thickness 1.97µin (0.050µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 0.6mm |
Number of Positions 60 | Height Above Board 0.018" (0.46mm) |
Pitch 0.014" (0.35mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BM28N0.6-60DP/2-0.35V(51) | Hirose Electric Co Ltd | 0 | BM28N0.6-60DP/2-0.35V(51)-ND | 15,19136 Kč | Similar |
| BM28N0.6-60DP/2-0.35V(53) | Hirose Electric Co Ltd | 2 070 | H125598CT-ND | 34,02000 Kč | Similar |
| AXF6D6012 | Panasonic Industry | 0 | AXF6D6012-ND | 20,16738 Kč | Similar |
| AXF6J6012 | Panasonic Industry | 0 | 255-AXF6J6012TR-ND | 21,98911 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,02000 Kč | 34,02 Kč |
| 10 | 28,87200 Kč | 288,72 Kč |
| 25 | 27,07080 Kč | 676,77 Kč |
| 50 | 25,77300 Kč | 1 288,65 Kč |
| 100 | 24,54250 Kč | 2 454,25 Kč |
| 250 | 23,00372 Kč | 5 750,93 Kč |
| 500 | 21,90554 Kč | 10 952,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 23,39534 Kč | 23 395,34 Kč |
| 2 000 | 22,27920 Kč | 44 558,40 Kč |
| 3 000 | 21,65132 Kč | 64 953,96 Kč |
| 5 000 | 20,88545 Kč | 104 427,25 Kč |
| 7 000 | 20,39599 Kč | 142 771,93 Kč |
| 10 000 | 19,88968 Kč | 198 896,80 Kč |
| Unit Price without VAT: | 34,02000 Kč |
|---|---|
| Unit Price with VAT: | 41,16420 Kč |


