Similar
Similar

AXF6D6012 | |
|---|---|
DigiKey Part Number | AXF6D6012-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AXF6D6012 |
Description | CONN HDR 60POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 0.6mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.018" (0.46mm) |
Number of Positions 60 | Base Product Number |
Pitch 0.014" (0.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AXF6B6012 | Panasonic Industry | 0 | 255-AXF6B6012TR-ND | 0,00000 Kč | Similar |
| AXF6J6012 | Panasonic Industry | 0 | 255-AXF6J6012TR-ND | 21,83988 Kč | Similar |
| AXG260144 | Panasonic Industry | 0 | AXG260144-ND | 0,00000 Kč | Similar |
| BM28N0.6-60DP/2-0.35V(51) | Hirose Electric Co Ltd | 0 | BM28N0.6-60DP/2-0.35V(51)-ND | 18,30696 Kč | Similar |
| BM28N0.6-60DP/2-0.35V(53) | Hirose Electric Co Ltd | 2 070 | H125598CT-ND | 33,79000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 24,40928 Kč | 366 139,20 Kč |
| Unit Price without VAT: | 24,40928 Kč |
|---|---|
| Unit Price with VAT: | 29,53523 Kč |






