
BM28N0.6-60DS/2-0.35V(51) | |
|---|---|
DigiKey Part Number | 26-BM28N0.6-60DS/2-0.35V(51)TR-ND - Tape & Reel (TR) 26-BM28N0.6-60DS/2-0.35V(51)CT-ND - Cut Tape (CT) 26-BM28N0.6-60DS/2-0.35V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM28N0.6-60DS/2-0.35V(51) |
Description | CONN RCPT 60POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM28N0.6-60DS/2-0.35V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.024" (0.61mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 13,94563 Kč | 278 912,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,63000 Kč | 28,63 Kč |
| 10 | 23,36600 Kč | 233,66 Kč |
| 25 | 21,53840 Kč | 538,46 Kč |
| 50 | 20,25440 Kč | 1 012,72 Kč |
| 100 | 19,04600 Kč | 1 904,60 Kč |
| 250 | 17,55824 Kč | 4 389,56 Kč |
| 500 | 16,51120 Kč | 8 255,60 Kč |
| 1 000 | 15,52732 Kč | 15 527,32 Kč |
| 2 500 | 14,31670 Kč | 35 791,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,52000 Kč | 30,52 Kč |
| 10 | 26,48100 Kč | 264,81 Kč |
| 25 | 25,35280 Kč | 633,82 Kč |
| 50 | 24,78840 Kč | 1 239,42 Kč |
| 100 | 23,66230 Kč | 2 366,23 Kč |
| 250 | 21,40952 Kč | 5 352,38 Kč |
| 500 | 19,71922 Kč | 9 859,61 Kč |
| 1 000 | 16,90210 Kč | 16 902,10 Kč |
| 2 500 | 15,77529 Kč | 39 438,22 Kč |
| Unit Price without VAT: | 28,63000 Kč |
|---|---|
| Unit Price with VAT: | 34,64230 Kč |



