


BM20B(0.8)-34DS-0.4V(51) | |
|---|---|
DigiKey Part Number | 26-BM20B(0.8)-34DS-0.4V(51)TR-ND - Tape & Reel (TR) 26-BM20B(0.8)-34DS-0.4V(51)CT-ND - Cut Tape (CT) 26-BM20B(0.8)-34DS-0.4V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM20B(0.8)-34DS-0.4V(51) |
Description | CONN RCPT 34POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 34 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM20B(0.8)-34DS-0.4V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 34 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.031" (0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,73000 Kč | 26,73 Kč |
| 10 | 22,67100 Kč | 226,71 Kč |
| 25 | 21,26040 Kč | 531,51 Kč |
| 50 | 20,24160 Kč | 1 012,08 Kč |
| 100 | 19,27340 Kč | 1 927,34 Kč |
| 250 | 18,06512 Kč | 4 516,28 Kč |
| 500 | 17,20248 Kč | 8 601,24 Kč |
| 1 000 | 16,38111 Kč | 16 381,11 Kč |
| 2 500 | 15,78118 Kč | 39 452,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 15,19905 Kč | 121 592,40 Kč |
| Unit Price without VAT: | 26,73000 Kč |
|---|---|
| Unit Price with VAT: | 32,34330 Kč |













