
BM20B(0.6)-34DP-0.4V(51) | |
|---|---|
DigiKey Part Number | BM20B(0.6)-34DP-0.4V(51)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BM20B(0.6)-34DP-0.4V(51) |
Description | CONN HDR 34POS SMD GOLD |
Customer Reference | |
Detailed Description | 34 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM20B(0.6)-34DP-0.4V(51) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Contact Finish Thickness 2.00µin (0.051µm) |
Part Status Last Time Buy | Mated Stacking Heights 0.6mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.020" (0.50mm) |
Number of Positions 34 | Base Product Number |
Pitch 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 12,93477 Kč | 103 478,16 Kč |
| Unit Price without VAT: | 12,93477 Kč |
|---|---|
| Unit Price with VAT: | 15,65107 Kč |




