


BM20B(0.6)-34DP-0.4V(53) | |
|---|---|
DigiKey Part Number | H124937TR-ND - Tape & Reel (TR) H124937CT-ND - Cut Tape (CT) H124937DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM20B(0.6)-34DP-0.4V(53) |
Description | CONN HDR 34POS SMD GOLD |
Customer Reference | |
Detailed Description | 34 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM20B(0.6)-34DP-0.4V(53) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness 2.00µin (0.051µm) |
Part Status Last Time Buy | Mated Stacking Heights 0.6mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.020" (0.50mm) |
Number of Positions 34 | Base Product Number |
Pitch 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,34064 Kč | 16 340,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 10 | 19,65400 Kč | 196,54 Kč |
| 25 | 18,12560 Kč | 453,14 Kč |
| 50 | 17,04200 Kč | 852,10 Kč |
| 100 | 16,02570 Kč | 1 602,57 Kč |
| 250 | 14,77420 Kč | 3 693,55 Kč |
| 500 | 13,89312 Kč | 6 946,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| 10 | 22,86700 Kč | 228,67 Kč |
| 25 | 21,93040 Kč | 548,26 Kč |
| 50 | 21,46420 Kč | 1 073,21 Kč |
| 100 | 20,52970 Kč | 2 052,97 Kč |
| 250 | 18,66304 Kč | 4 665,76 Kč |
| 500 | 16,79672 Kč | 8 398,36 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |




