New Product
USB-C (USB TYPE-C) Plug Connector 24 Position Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB-C (USB TYPE-C) Plug Connector 24 Position Through Hole, Right Angle
AU1FRA-24P(805)
AU1FRA-24P(805)

AU1FRA-24P(805)

DigiKey Part Number
26-AU1FRA-24P(805)TR-ND - Tape & Reel (TR)
26-AU1FRA-24P(805)CT-ND - Cut Tape (CT)
26-AU1FRA-24P(805)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AU1FRA-24P(805)
Description
RECEPTACLE, 24 POS., MALE, RIGHT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) Plug Connector 24 Position Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24
Gender
Plug
Specifications
-
Mounting Type
Through Hole, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-40°C ~ 105°C
Number of Ports
1
Current Rating (Amps)
5A
Voltage - Rated
20VAC/DC
Mating Cycles
10
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1121,58000 Kč121,58 Kč
10103,28900 Kč1 032,89 Kč
2596,81760 Kč2 420,44 Kč
5092,18960 Kč4 609,48 Kč
10087,78840 Kč8 778,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20085,87445 Kč17 174,89 Kč
40081,77775 Kč32 711,10 Kč
60079,47253 Kč47 683,52 Kč
1 00076,66139 Kč76 661,39 Kč
1 40074,86477 Kč104 810,68 Kč
2 00073,00690 Kč146 013,80 Kč
Manufacturers Standard Package
Unit Price without VAT:121,58000 Kč
Unit Price with VAT:147,11180 Kč