New Product
USB-C (USB TYPE-C) Plug Connector 24 Position Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB-C (USB TYPE-C) Plug Connector 24 Position Through Hole
AU1FSA-24P(805)
AU1FSA-24P(805)

AU1FSA-24P(805)

DigiKey Part Number
26-AU1FSA-24P(805)TR-ND - Tape & Reel (TR)
26-AU1FSA-24P(805)CT-ND - Cut Tape (CT)
26-AU1FSA-24P(805)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AU1FSA-24P(805)
Description
RECEPTACLE, 24 POS., MALE, STRAI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) Plug Connector 24 Position Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24
Gender
Plug
Specifications
-
Mounting Type
Through Hole
Mounting Feature
Vertical
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-40°C ~ 105°C
Number of Ports
1
Current Rating (Amps)
5A
Voltage - Rated
20VAC/DC
Mating Cycles
10
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 179
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
199,11000 Kč99,11 Kč
1084,26500 Kč842,65 Kč
2578,98600 Kč1 974,65 Kč
5075,21060 Kč3 760,53 Kč
10071,62000 Kč7 162,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20070,33385 Kč14 066,77 Kč
40066,97733 Kč26 790,93 Kč
60065,08925 Kč39 053,55 Kč
1 00062,78654 Kč62 786,54 Kč
1 40061,31506 Kč85 841,08 Kč
2 00059,79307 Kč119 586,14 Kč
Manufacturers Standard Package
Unit Price without VAT:99,11000 Kč
Unit Price with VAT:119,92310 Kč