New Product
AU1FR-24P(805)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AU1FR-24P(805)

DigiKey Part Number
26-AU1FR-24P(805)TR-ND - Tape & Reel (TR)
26-AU1FR-24P(805)CT-ND - Cut Tape (CT)
26-AU1FR-24P(805)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AU1FR-24P(805)
Description
RECEPTACLE, 24 POS., MALE, RIGHT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) Plug Connector 24 Position Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24
Gender
Plug
Specifications
-
Mounting Type
Through Hole, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-40°C ~ 105°C
Number of Ports
1
Current Rating (Amps)
5A
Voltage - Rated
20VAC/DC
Mating Cycles
10
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 186
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1115,68000 Kč115,68 Kč
1098,35000 Kč983,50 Kč
2592,18720 Kč2 304,68 Kč
5087,78060 Kč4 389,03 Kč
10083,59020 Kč8 359,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20076,35180 Kč15 270,36 Kč
40072,70865 Kč29 083,46 Kč
60070,65892 Kč42 395,35 Kč
1 00068,15962 Kč68 159,62 Kč
1 40066,56241 Kč93 187,37 Kč
2 00064,91015 Kč129 820,30 Kč
Manufacturers Standard Package
Unit Price without VAT:115,68000 Kč
Unit Price with VAT:139,97280 Kč