
AU1MSS-24S-1000-C(805) | |
|---|---|
DigiKey Part Number | 26-AU1MSS-24S-1000-C(805)-ND |
Manufacturer | |
Manufacturer Product Number | AU1MSS-24S-1000-C(805) |
Description | PLUG HARNESS, DOUBLE ENDED, STRA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable C Male to C Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Length 3.28' (1.00m) |
Mfr | Specifications USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) |
Series | Transfer Rate 10Gbps |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge, Reversible |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 632910731731 | Würth Elektronik | 1 | 732-8223-ND | 37,27000 Kč | Parametric Equivalent |
| CAU31CC-MM-1M | L-com | 0 | 5073-CAU31CC-MM-1M-ND | 34,77000 Kč | Parametric Equivalent |
| DX07518S10N18747 | JAE Electronics | 1 115 | 670-2982-ND | 32,23000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 864,91000 Kč | 864,91 Kč |
| 10 | 735,11900 Kč | 7 351,19 Kč |
| 25 | 689,11240 Kč | 17 227,81 Kč |
| 50 | 656,24620 Kč | 32 812,31 Kč |
| 100 | 624,95090 Kč | 62 495,09 Kč |
| 250 | 585,87780 Kč | 146 469,45 Kč |
| Unit Price without VAT: | 864,91000 Kč |
|---|---|
| Unit Price with VAT: | 1 046,54110 Kč |








