Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CAU31CC-MM-1M | |
|---|---|
DigiKey Part Number | 5073-CAU31CC-MM-1M-ND |
Manufacturer | |
Manufacturer Product Number | CAU31CC-MM-1M |
Description | USB 3.1, CM/CM, ALUM SHELL, SUPP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable C Male to C Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Length 3.28' (1.00m) |
Mfr | Specifications USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) |
Series | Transfer Rate 10Gbps |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge, Reversible |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 632910731731 | Würth Elektronik | 1 | 732-8223-ND | 920,76000 Kč | Parametric Equivalent |
| AU1MSS-24S-1000-C(805) | Hirose Electric Co Ltd | 15 | 26-AU1MSS-24S-1000-C(805)-ND | 864,91000 Kč | Parametric Equivalent |
| DX07518S10N18747 | JAE Electronics | 1 115 | 670-2982-ND | 796,24000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 859,03000 Kč | 859,03 Kč |
| 10 | 701,08100 Kč | 7 010,81 Kč |
| 25 | 661,60480 Kč | 16 540,12 Kč |
| 100 | 618,22730 Kč | 61 822,73 Kč |
| 250 | 597,55268 Kč | 149 388,17 Kč |
| Unit Price without VAT: | 859,03000 Kč |
|---|---|
| Unit Price with VAT: | 1 039,42630 Kč |




