cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A3B-32SCC

DigiKey Part Number
A3B-32SCC-ND
Manufacturer
Manufacturer Product Number
A3B-32SCC
Description
CONN SOCKET 32AWG CRIMP GOLD
Customer Reference
Detailed Description
Socket Contact Gold 32 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
A3B-32SCC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bag
Part Status
Last Time Buy
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
32 AWG
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 24.11.2025
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1001,72480 Kč172,48 Kč
Manufacturers Standard Package
Unit Price without VAT:1,72480 Kč
Unit Price with VAT:2,08701 Kč