
A3B-3236SCFC | |
|---|---|
DigiKey Part Number | A3B-3236SCFC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A3B-3236SCFC |
Description | CONN SOCKET 32-36AWG CRIMP GOLD |
Customer Reference | |
Detailed Description | Socket Contact Gold 32-36 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | A3B-3236SCFC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 32-36 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,04231 Kč | 10 423,10 Kč |
| Unit Price without VAT: | 1,04231 Kč |
|---|---|
| Unit Price with VAT: | 1,26120 Kč |
















