
M8437 | |
|---|---|
DigiKey Part Number | 3720-M8437-ND |
Manufacturer | |
Manufacturer Product Number | M8437 |
Description | CABLE GRIP 14.99-25.4MM 1" NPT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Grip Polyamide (PA66), Nylon 6/6 1" NPT Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 0.590" (14.99mm) | |
Outside Cable Diameter (Max) | 1.000" (25.40mm) | |
Thread Size | 1" NPT | |
Thread Length | 0.760" (19.30mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 1.327" (33.7mm) | |
Material | Polyamide (PA66), Nylon 6/6 | |
Includes | - | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 115°C | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,44000 Kč | 93,44 Kč |
| 5 | 79,79200 Kč | 398,96 Kč |
| 10 | 74,94200 Kč | 749,42 Kč |
| 25 | 69,31840 Kč | 1 732,96 Kč |
| 50 | 65,59780 Kč | 3 279,89 Kč |
| 100 | 62,26540 Kč | 6 226,54 Kč |
| 300 | 57,68430 Kč | 17 305,29 Kč |
| 600 | 55,17960 Kč | 33 107,76 Kč |
| 1 200 | 52,93421 Kč | 63 521,05 Kč |
| Unit Price without VAT: | 93,44000 Kč |
|---|---|
| Unit Price with VAT: | 113,06240 Kč |









