
1SNG601180R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNG601180R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNG601180R0000 |
Description | CABLE GLAND 18.01-25MM 1" NPT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland, Long Entry Polyamide (PA6), Nylon 6 1" NPT Black |
Datasheet | Datasheet |
EDA/CAD Models | 1SNG601180R0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland, Long Entry | |
Outside Cable Diameter (Min) | 0.709" (18.01mm) | |
Outside Cable Diameter (Max) | 0.984" (25.00mm) | |
Thread Size | 1" NPT | |
Thread Length | 0.709" (18.01mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | Seal | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,63000 Kč | 42,63 Kč |
| 20 | 34,55200 Kč | 691,04 Kč |
| 40 | 32,90375 Kč | 1 316,15 Kč |
| 60 | 31,97650 Kč | 1 918,59 Kč |
| 100 | 30,84190 Kč | 3 084,19 Kč |
| 260 | 28,82946 Kč | 7 495,66 Kč |
| 500 | 27,52880 Kč | 13 764,40 Kč |
| 1 000 | 26,21516 Kč | 26 215,16 Kč |
| 2 500 | 24,57480 Kč | 61 437,00 Kč |
| Unit Price without VAT: | 42,63000 Kč |
|---|---|
| Unit Price with VAT: | 51,58230 Kč |


