
M3319 | |
|---|---|
DigiKey Part Number | 3720-M3319-ND |
Manufacturer | |
Manufacturer Product Number | M3319 |
Description | CABLE GRP 25.4-31.5MM 1 1/2" NPT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Grip Polyamide (PA66), Nylon 6/6 1 1/2" NPT Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 1.000" (25.40mm) | |
Outside Cable Diameter (Max) | 1.240" (31.50mm) | |
Thread Size | 1 1/2" NPT | |
Thread Length | 0.770" (19.56mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 1.920" (48.8mm) | |
Material | Polyamide (PA66), Nylon 6/6 | |
Includes | - | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 115°C | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 322,53000 Kč | 322,53 Kč |
| 10 | 274,17100 Kč | 2 741,71 Kč |
| 25 | 256,99880 Kč | 6 424,97 Kč |
| 50 | 244,73160 Kč | 12 236,58 Kč |
| 100 | 233,05470 Kč | 23 305,47 Kč |
| 250 | 218,47412 Kč | 54 618,53 Kč |
| 500 | 208,05784 Kč | 104 028,92 Kč |
| 1 000 | 198,14133 Kč | 198 141,33 Kč |
| Unit Price without VAT: | 322,53000 Kč |
|---|---|
| Unit Price with VAT: | 390,26130 Kč |




