
8467 | |
|---|---|
DigiKey Part Number | 3720-8467-ND |
Manufacturer | |
Manufacturer Product Number | 8467 |
Description | NLN 1 NPT BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Locknut For Conduit Tubing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Locknut | |
For Use With/Related Products | Conduit Tubing | |
Material | Polyamide (PA66), Nylon 6/6 | |
Features | NPT 1" Thread |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,78000 Kč | 24,78 Kč |
| 5 | 20,83000 Kč | 104,15 Kč |
| 10 | 19,44400 Kč | 194,44 Kč |
| 25 | 17,82320 Kč | 445,58 Kč |
| 50 | 16,74800 Kč | 837,40 Kč |
| 100 | 15,78840 Kč | 1 578,84 Kč |
| 250 | 14,67508 Kč | 3 668,77 Kč |
| 500 | 13,93638 Kč | 6 968,19 Kč |
| 1 000 | 13,27452 Kč | 13 274,52 Kč |
| Unit Price without VAT: | 24,78000 Kč |
|---|---|
| Unit Price with VAT: | 29,98380 Kč |







