
3234 | |
|---|---|
DigiKey Part Number | 3720-3234-ND |
Manufacturer | |
Manufacturer Product Number | 3234 |
Description | CABLE GRP 11.43-18.01MM 3/4" NPT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Grip Polyamide (PA66), Nylon 6/6 3/4" NPT Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 0.450" (11.43mm) | |
Outside Cable Diameter (Max) | 0.709" (18.01mm) | |
Thread Size | 3/4" NPT | |
Thread Length | 0.630" (16.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 1.110" (28.2mm) | |
Material | Polyamide (PA66), Nylon 6/6 | |
Includes | - | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 115°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,75000 Kč | 53,75 Kč |
| 5 | 45,52400 Kč | 227,62 Kč |
| 10 | 42,62600 Kč | 426,26 Kč |
| 25 | 39,28320 Kč | 982,08 Kč |
| 50 | 37,06560 Kč | 1 853,28 Kč |
| 100 | 35,08350 Kč | 3 508,35 Kč |
| 250 | 32,78124 Kč | 8 195,31 Kč |
| 500 | 31,25006 Kč | 15 625,03 Kč |
| 1 000 | 29,87847 Kč | 29 878,47 Kč |
| Unit Price without VAT: | 53,75000 Kč |
|---|---|
| Unit Price with VAT: | 65,03750 Kč |




