
3202 | |
|---|---|
DigiKey Part Number | 3720-3202-ND |
Manufacturer | |
Manufacturer Product Number | 3202 |
Description | CABLE GRP 11.43-18.01MM 1/2" NPT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Grip Polyamide (PA66), Nylon 6/6 1/2" NPT Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 0.450" (11.43mm) | |
Outside Cable Diameter (Max) | 0.709" (18.01mm) | |
Thread Size | 1/2" NPT | |
Thread Length | 0.630" (16.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.875" (22.2mm), 7/8" | |
Material | Polyamide (PA66), Nylon 6/6 | |
Includes | - | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 115°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,64000 Kč | 55,64 Kč |
| 5 | 47,12000 Kč | 235,60 Kč |
| 10 | 44,13800 Kč | 441,38 Kč |
| 25 | 40,69400 Kč | 1 017,35 Kč |
| 50 | 38,40120 Kč | 1 920,06 Kč |
| 100 | 36,35590 Kč | 3 635,59 Kč |
| 250 | 33,97812 Kč | 8 494,53 Kč |
| 500 | 32,39614 Kč | 16 198,07 Kč |
| 1 000 | 30,97940 Kč | 30 979,40 Kč |
| Unit Price without VAT: | 55,64000 Kč |
|---|---|
| Unit Price with VAT: | 67,32440 Kč |





