Circular - 1.250" (31.75mm) Bushing 1.020" (25.91mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular - 1.250" (31.75mm) Bushing 1.020" (25.91mm) Black
Heyco Liquid Tight Break Thru Strain Reliefs (LTBSR)

2155

DigiKey Part Number
3720-2155-ND
Manufacturer
Manufacturer Product Number
2155
Description
BUSHING 1.020" PA66 BLACK
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Circular - 1.250" (31.75mm) Bushing 1.020" (25.91mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Heyco Products Corporation
Series
-
Packaging
Box
Part Status
Active
Bushing, Grommet Type
Bushing
For Use With/Related Products
Cable, Wires
Panel Thickness
0.125" (3.18mm)
Panel Cutout Dimensions
Circular - 1.250" (31.75mm)
Diameter - Inside
1.020" (25.91mm)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Material Flammability Rating
UL94 V-2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 286
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14,41000 Kč4,41 Kč
103,78000 Kč37,80 Kč
253,53600 Kč88,40 Kč
503,36800 Kč168,40 Kč
1003,20850 Kč320,85 Kč
2503,00608 Kč751,52 Kč
5002,86244 Kč1 431,22 Kč
1 0002,72575 Kč2 725,75 Kč
2 5002,55487 Kč6 387,18 Kč
Unit Price without VAT:4,41000 Kč
Unit Price with VAT:5,33610 Kč