


2077 | |
|---|---|
DigiKey Part Number | 3720-2077-ND |
Manufacturer | |
Manufacturer Product Number | 2077 |
Description | BUSHING 0.440" PA66 BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.625" (15.88mm) Bushing 0.440" (11.18mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.125" (3.18mm) | |
Panel Cutout Dimensions | Circular - 0.625" (15.88mm) | |
Diameter - Inside | 0.440" (11.18mm) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,80600 Kč | 18,06 Kč |
| 25 | 1,69680 Kč | 42,42 Kč |
| 50 | 1,61260 Kč | 80,63 Kč |
| 100 | 1,53710 Kč | 153,71 Kč |
| 250 | 1,43964 Kč | 359,91 Kč |
| 500 | 1,37116 Kč | 685,58 Kč |
| 1 000 | 1,30545 Kč | 1 305,45 Kč |
| 2 500 | 1,22351 Kč | 3 058,78 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


