Circular - 0.500" (12.70mm) Bushing 0.310" (7.87mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular - 0.500" (12.70mm) Bushing 0.310" (7.87mm) Black
Heyco Liquid Tight Break Thru Strain Reliefs (LTBSR)

2055

DigiKey Part Number
3720-2055-ND
Manufacturer
Manufacturer Product Number
2055
Description
BUSHING 0.310" PA66 BLACK
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Circular - 0.500" (12.70mm) Bushing 0.310" (7.87mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Heyco Products Corporation
Series
-
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Bushing
For Use With/Related Products
Cable, Wires
Panel Thickness
0.125" (3.18mm)
Panel Cutout Dimensions
Circular - 0.500" (12.70mm)
Diameter - Inside
0.310" (7.87mm)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Material Flammability Rating
UL94 V-2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 809
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,61700 Kč16,17 Kč
251,50360 Kč37,59 Kč
501,43620 Kč71,81 Kč
1001,36700 Kč136,70 Kč
2501,28088 Kč320,22 Kč
5001,21914 Kč609,57 Kč
1 0001,16098 Kč1 160,98 Kč
2 5001,08812 Kč2 720,30 Kč
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč