
GROMMETS | |
|---|---|
DigiKey Part Number | 553-GROMMETS-ND |
Manufacturer | |
Manufacturer Product Number | GROMMETS |
Description | PLASTIC GROMMETS, 3/4 HOLE MOUNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Plastic Grommet For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Plastic Grommet | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 713,51000 Kč | 713,51 Kč |
| 10 | 578,26400 Kč | 5 782,64 Kč |
| 25 | 544,48640 Kč | 13 612,16 Kč |
| 100 | 507,36630 Kč | 50 736,63 Kč |
| 250 | 489,67336 Kč | 122 418,34 Kč |
| Unit Price without VAT: | 713,51000 Kč |
|---|---|
| Unit Price with VAT: | 863,34710 Kč |


