


2119 | |
|---|---|
DigiKey Part Number | 3720-2119-ND |
Manufacturer | |
Manufacturer Product Number | 2119 |
Description | BUSHING 0.560" PA66 BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.875" (22.22mm) Bushing 0.560" (14.22mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.125" (3.18mm) | |
Panel Cutout Dimensions | Circular - 0.875" (22.22mm) | |
Diameter - Inside | 0.560" (14.22mm) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 2,37300 Kč | 23,73 Kč |
| 25 | 2,21720 Kč | 55,43 Kč |
| 50 | 2,11240 Kč | 105,62 Kč |
| 100 | 2,00950 Kč | 200,95 Kč |
| 250 | 1,88312 Kč | 470,78 Kč |
| 500 | 1,79280 Kč | 896,40 Kč |
| 1 000 | 1,70714 Kč | 1 707,14 Kč |
| 2 500 | 1,60013 Kč | 4 000,33 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |


