


2184 | |
|---|---|
DigiKey Part Number | 3720-2184-ND |
Manufacturer | |
Manufacturer Product Number | 2184 |
Description | BUSHING 1.000" PA66 BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Circular - 1.375" (34.93mm) Bushing 1.000" (25.40mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.125" (3.18mm) | |
Panel Cutout Dimensions | Circular - 1.375" (34.93mm) | |
Diameter - Inside | 1.000" (25.40mm) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 4,26300 Kč | 42,63 Kč |
| 25 | 3,99800 Kč | 99,95 Kč |
| 50 | 3,80900 Kč | 190,45 Kč |
| 100 | 3,62640 Kč | 362,64 Kč |
| 250 | 3,39832 Kč | 849,58 Kč |
| 500 | 3,23580 Kč | 1 617,90 Kč |
| 1 000 | 3,08125 Kč | 3 081,25 Kč |
| 2 500 | 2,88806 Kč | 7 220,15 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |


