13155B is available for purchase but is not normally stocked.
Available Substitutes:

Similar


3M
In Stock: 3 500
Unit Price: 3,80736 Kč
Datasheet

Parametric Equivalent


Essentra Components
In Stock: 10 400
Unit Price: 3,37440 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 800
Unit Price: 18,06000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 238 000
Unit Price: 8,62976 Kč
Datasheet
Standard, Locking Black 4.02" (102.00mm) 0.190" (4.83mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13155B

DigiKey Part Number
3720-13155B-ND
Manufacturer
Manufacturer Product Number
13155B
Description
CBL TIE LOCKING BLK 50LB 1.214'
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 4.02" (102.00mm) 0.190" (4.83mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Heyco Products Corporation
Series
Packaging
Box
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
14.5"
Bundle Diameter
4.02" (102.00mm)
Width
0.190" (4.83mm)
Length - Actual
1.214' (370.00mm)
Mounting Type
Free Hanging (In-Line)
Tensile Strength
50 lbs (22.68 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
5002,64238 Kč1 321,19 Kč
Manufacturers Standard Package
Unit Price without VAT:2,64238 Kč
Unit Price with VAT:3,19728 Kč