


CT027B | |
|---|---|
DigiKey Part Number | RPC3751-ND |
Manufacturer | |
Manufacturer Product Number | CT027B |
Description | CBL TIE LOCKING BLK 50LB 1.208' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 4.02" (102.00mm) 0.189" (4.80mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 14.5" | |
Bundle Diameter | 4.02" (102.00mm) | |
Width | 0.189" (4.80mm) | |
Length - Actual | 1.208' (368.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,37440 Kč | 337,44 Kč |
| 200 | 3,21270 Kč | 642,54 Kč |
| 300 | 3,12170 Kč | 936,51 Kč |
| 500 | 3,01112 Kč | 1 505,56 Kč |
| 700 | 2,94031 Kč | 2 058,22 Kč |
| 1 000 | 2,86728 Kč | 2 867,28 Kč |
| Unit Price without VAT: | 3,37440 Kč |
|---|---|
| Unit Price with VAT: | 4,08302 Kč |

