


PLT4S-M20 | |
|---|---|
DigiKey Part Number | 298-13981-ND |
Manufacturer | |
Manufacturer Product Number | PLT4S-M20 |
Description | CBL TIE LOCKING BLK 50LB 1.208' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 4.00" (101.60mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 14.5" | |
Bundle Diameter | 4.00" (101.60mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 1.208' (368.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,62976 Kč | 8 629,76 Kč |
| 2 000 | 8,42933 Kč | 16 858,66 Kč |
| 3 000 | 8,31374 Kč | 24 941,22 Kč |
| 5 000 | 8,16978 Kč | 40 848,90 Kč |
| 7 000 | 8,07595 Kč | 56 531,65 Kč |
| 10 000 | 7,97741 Kč | 79 774,10 Kč |
| Unit Price without VAT: | 8,62976 Kč |
|---|---|
| Unit Price with VAT: | 10,44201 Kč |



