
CT15BK50-D | |
|---|---|
DigiKey Part Number | 3M122BKD-ND |
Manufacturer | |
Manufacturer Product Number | CT15BK50-D |
Description | CBL TIE LOCKING BLK 50LB 1.217' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 4.00" (101.60mm) 0.180" (4.57mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 14.5" | |
Bundle Diameter | 4.00" (101.60mm) | |
Width | 0.180" (4.57mm) | |
Length - Actual | 1.217' (370.84mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | UV Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,61166 Kč | 1 805,83 Kč |
| 1 000 | 3,43884 Kč | 3 438,84 Kč |
| 1 500 | 3,34176 Kč | 5 012,64 Kč |
| 2 500 | 3,22336 Kč | 8 058,40 Kč |
| 3 500 | 3,14772 Kč | 11 017,02 Kč |
| 5 000 | 3,06945 Kč | 15 347,25 Kč |
| 12 500 | 2,87730 Kč | 35 966,25 Kč |
| 25 000 | 2,74000 Kč | 68 500,00 Kč |
| 50 000 | 2,71284 Kč | 135 642,00 Kč |
| Unit Price without VAT: | 3,61166 Kč |
|---|---|
| Unit Price with VAT: | 4,37011 Kč |


