Standard, Locking Black 4.00" (101.60mm) 0.180" (4.57mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT15BK50-C

DigiKey Part Number
3M122BKC-ND
Manufacturer
Manufacturer Product Number
CT15BK50-C
Description
CBL TIE LOCKING BLK 50LB 1.217'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 4.00" (101.60mm) 0.180" (4.57mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
3M
Tensile Strength
50 lbs (22.68 kg)
Packaging
Bag
Features
UV Resistant
Part Status
Active
Material
Polyamide (PA66), Nylon 6/6
Wire/Cable Tie Type
Standard, Locking
Color
Black
Length - Approximate
14.5"
Shelf Life
60 Months
Bundle Diameter
4.00" (101.60mm)
Shelf Life Start
Date of Manufacture
Width
0.180" (4.57mm)
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length - Actual
1.217' (370.84mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 400
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1004,42970 Kč442,97 Kč
2004,21800 Kč843,60 Kč
3004,09880 Kč1 229,64 Kč
5003,95336 Kč1 976,68 Kč
7003,86036 Kč2 702,25 Kč
1 0003,76442 Kč3 764,42 Kč
Manufacturers Standard Package
Unit Price without VAT:4,42970 Kč
Unit Price with VAT:5,35994 Kč