
62904 | |
|---|---|
DigiKey Part Number | 4862-62904-DS-ND |
Manufacturer | |
Manufacturer Product Number | 62904 |
Description | TRAYCONTROL CABLE, FLEX, FOOT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 18 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.323" (8.20mm) | |
Shield Type | - | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Ratings | - | |
Features | Direct Burial, Flame Retardant, UV Resistant | |
Voltage | 1000 V | |
Operating Temperature | -40°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 1640.4' (500.0m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,36000 Kč | 45,36 Kč |
| 5 | 40,56800 Kč | 202,84 Kč |
| 10 | 38,65700 Kč | 386,57 Kč |
| 25 | 36,22560 Kč | 905,64 Kč |
| 50 | 34,48720 Kč | 1 724,36 Kč |
| 100 | 32,81780 Kč | 3 281,78 Kč |
| 250 | 30,71672 Kč | 7 679,18 Kč |
| 500 | 29,20276 Kč | 14 601,38 Kč |
| 1 000 | 27,75033 Kč | 27 750,33 Kč |
| Unit Price without VAT: | 45,36000 Kč |
|---|---|
| Unit Price with VAT: | 54,88560 Kč |





