
62923 | |
|---|---|
DigiKey Part Number | 4862-62923-ND 4862-62923-DS-ND |
Manufacturer | |
Manufacturer Product Number | 62923 |
Description | TRAYCONTROL CABLE, FLEX, 600V, 4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 4 Conductor Multi-Conductor Cable Black 16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.346" (8.79mm) | |
Shield Type | - | |
Length | 1640.0' (499.9m) | |
Jacket Color | Black | |
Ratings | - | |
Features | Direct Burial, Flame Retardant, UV Resistant | |
Voltage | 1000 V | |
Operating Temperature | -40°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,70000 Kč | 35,70 Kč |
| 5 | 31,83200 Kč | 159,16 Kč |
| 10 | 30,34200 Kč | 303,42 Kč |
| 25 | 28,43960 Kč | 710,99 Kč |
| 50 | 27,07480 Kč | 1 353,74 Kč |
| 100 | 25,76660 Kč | 2 576,66 Kč |
| 250 | 24,12168 Kč | 6 030,42 Kč |
| 500 | 22,93654 Kč | 11 468,27 Kč |
| 1 000 | 21,79970 Kč | 21 799,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 640 | 21,01657 Kč | 34 467,17 Kč |
| Unit Price without VAT: | 35,70000 Kč |
|---|---|
| Unit Price with VAT: | 43,19700 Kč |


