
T40R9M4 | |
|---|---|
DigiKey Part Number | 1436-1529-ND |
Manufacturer | |
Manufacturer Product Number | T40R9M4 |
Description | CBL TIE LOCKING NAT 40LB 8.27" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 2.17" (55.00mm) 0.157" (4.00mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
Category | Width 0.157" (4.00mm) |
Manufacturer HellermannTyton | Length - Actual 0.689' (210.00mm, 8.27") |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Tensile Strength 40 lbs (18.14 kg) |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 8.25" | Color Natural |
Bundle Diameter 2.17" (55.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,68165 Kč | 2 681,65 Kč |
| 2 000 | 2,55357 Kč | 5 107,14 Kč |
| 3 000 | 2,48147 Kč | 7 444,41 Kč |
| 5 000 | 2,39360 Kč | 11 968,00 Kč |
| 7 000 | 2,33741 Kč | 16 361,87 Kč |
| 10 000 | 2,27929 Kč | 22 792,90 Kč |
| Unit Price without VAT: | 2,68165 Kč |
|---|---|
| Unit Price with VAT: | 3,24480 Kč |
















