Standard, Locking Black 2.17" (55.00mm) 0.157" (4.00mm) 40 lbs (18.14 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T40R0HSM4

DigiKey Part Number
1436-1537-ND
Manufacturer
Manufacturer Product Number
T40R0HSM4
Description
CBL TIE LOCKING BLACK 40LB 8.35"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 2.17" (55.00mm) 0.157" (4.00mm) 40 lbs (18.14 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bag
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
8.25"
Bundle Diameter
2.17" (55.00mm)
Width
0.157" (4.00mm)
Length - Actual
0.696' (212.00mm, 8.35")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
40 lbs (18.14 kg)
Features
Heat Stabilized
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 000
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1 0003,19632 Kč3 196,32 Kč
2 0003,04356 Kč6 087,12 Kč
3 0002,95764 Kč8 872,92 Kč
5 0002,85287 Kč14 264,35 Kč
7 0002,78592 Kč19 501,44 Kč
10 0002,71666 Kč27 166,60 Kč
Manufacturers Standard Package
Unit Price without VAT:3,19632 Kč
Unit Price with VAT:3,86755 Kč