
T40I9M4 | |
|---|---|
DigiKey Part Number | 1436-1542-ND |
Manufacturer | |
Manufacturer Product Number | T40I9M4 |
Description | CBL TIE LOCKING NAT 40LB 11.42" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 3.15" (80.00mm) 0.157" (4.00mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
Category | Width 0.157" (4.00mm) |
Manufacturer HellermannTyton | Length - Actual 0.951' (290.00mm, 11.42") |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Tensile Strength 40 lbs (18.14 kg) |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 11.5" | Color Natural |
Bundle Diameter 3.15" (80.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,18420 Kč | 5 184,20 Kč |
| 2 000 | 4,93653 Kč | 9 873,06 Kč |
| 3 000 | 4,79720 Kč | 14 391,60 Kč |
| 5 000 | 4,62737 Kč | 23 136,85 Kč |
| 7 000 | 4,51877 Kč | 31 631,39 Kč |
| 10 000 | 4,40651 Kč | 44 065,10 Kč |
| Unit Price without VAT: | 5,18420 Kč |
|---|---|
| Unit Price with VAT: | 6,27288 Kč |
















