
T30R0UVC2 | |
|---|---|
DigiKey Part Number | 1436-1484-ND |
Manufacturer | |
Manufacturer Product Number | T30R0UVC2 |
Description | CBL TIE LOCKING BLACK 30LB 5.91" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.38" (35.00mm) 0.138" (3.50mm) 30 lbs (13.61 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 6" | |
Bundle Diameter | 1.38" (35.00mm) | |
Width | 0.138" (3.50mm) | |
Length - Actual | 0.492' (150.00mm, 5.91") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 30 lbs (13.61 kg) | |
Features | UV Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,88270 Kč | 388,27 Kč |
| 200 | 3,69735 Kč | 739,47 Kč |
| 300 | 3,59247 Kč | 1 077,74 Kč |
| 500 | 3,46528 Kč | 1 732,64 Kč |
| 700 | 3,38369 Kč | 2 368,58 Kč |
| 1 000 | 3,29947 Kč | 3 299,47 Kč |
| 2 500 | 3,09276 Kč | 7 731,90 Kč |
| 5 000 | 2,94507 Kč | 14 725,35 Kč |
| 10 000 | 2,80449 Kč | 28 044,90 Kč |
| Unit Price without VAT: | 3,88270 Kč |
|---|---|
| Unit Price with VAT: | 4,69807 Kč |















