
T120S9K2 | |
|---|---|
DigiKey Part Number | 1436-1636-ND |
Manufacturer | |
Manufacturer Product Number | T120S9K2 |
Description | CBL TIE LOCKING NAT 120LB 8.86" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 2.17" (55.00mm) 0.300" (7.62mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Category | Width 0.300" (7.62mm) |
Manufacturer HellermannTyton | Length - Actual 0.738' (225.00mm, 8.86") |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Tensile Strength 120 lbs (54.43 kg) |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 8.75" | Color Natural |
Bundle Diameter 2.17" (55.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 16,92440 Kč | 846,22 Kč |
| 100 | 16,11390 Kč | 1 611,39 Kč |
| 150 | 15,65893 Kč | 2 348,84 Kč |
| 250 | 15,10428 Kč | 3 776,07 Kč |
| 350 | 14,74960 Kč | 5 162,36 Kč |
| 500 | 14,38280 Kč | 7 191,40 Kč |
| Unit Price without VAT: | 16,92440 Kč |
|---|---|
| Unit Price with VAT: | 20,47852 Kč |














