MB5A10F4 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


HellermannTyton
In Stock: 0
Unit Price: 13,33712 Kč
Datasheet

Direct


HellermannTyton
In Stock: 0
Unit Price: 15,25190 Kč
Datasheet
Quad Opening Cable Tie Holder White Screw, #8, Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MB5A10F4

DigiKey Part Number
1436-1416-ND
Manufacturer
Manufacturer Product Number
MB5A10F4
Description
CABLE TIE HOLDER QUAD ADH WHITE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Quad Opening Cable Tie Holder White Screw, #8, Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bag
Part Status
Active
Type
Quad Opening
Mounting Type
Screw, #8, Adhesive
Size / Dimension
1.49" L x 1.49" W x 0.27" H (37.7mm x 37.7mm x 6.9mm)
For Use With/Related Products
T18 - T50 Cable Ties
Material
Nylon
Color
White
Shelf Life
12 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
25022,93148 Kč5 732,87 Kč
Manufacturers Standard Package
Unit Price without VAT:22,93148 Kč
Unit Price with VAT:27,74709 Kč