
ETST662 | |
|---|---|
DigiKey Part Number | 1436-1004-ND |
Manufacturer | |
Manufacturer Product Number | ETST662 |
Description | TAPE ELECTRICAL RED 3/4"X22YDS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Electrical Tape Adhesive Red 0.75" (19.05mm) 3/4" X 66' (20.1m) 22 yds |
Datasheet | Datasheet |
Category | Backing, Carrier PVC (Poly Vinyl Chloride) |
Manufacturer HellermannTyton | Width 0.75" (19.05mm) 3/4" |
Packaging Bag | Length 66' (20.1m) 22 yds |
Part Status Active | Color Red |
Tape Type Electrical | Usage Electrical Cable Protection |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,12000 Kč | 74,12 Kč |
| 10 | 55,83400 Kč | 558,34 Kč |
| 30 | 49,06533 Kč | 1 471,96 Kč |
| 50 | 46,27540 Kč | 2 313,77 Kč |
| 100 | 42,81910 Kč | 4 281,91 Kč |
| 250 | 38,76652 Kč | 9 691,63 Kč |
| 500 | 36,04852 Kč | 18 024,26 Kč |
| 1 000 | 33,59869 Kč | 33 598,69 Kč |
| 5 000 | 28,80149 Kč | 144 007,45 Kč |
| Unit Price without VAT: | 74,12000 Kč |
|---|---|
| Unit Price with VAT: | 89,68520 Kč |












