Electrical Tape Pressure Sensitive Adhesive (PSA) Adhesive Green 0.75" (19.05mm) 3/4" X 66' (20.1m) 22 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST17-075-66GR

DigiKey Part Number
298-ST17-075-66GR-ND
Manufacturer
Manufacturer Product Number
ST17-075-66GR
Description
TAPE ELECTRICAL GREEN 3/4"X22YDS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Electrical Tape Pressure Sensitive Adhesive (PSA) Adhesive Green 0.75" (19.05mm) 3/4" X 66' (20.1m) 22 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Tape Type
Electrical
Adhesive
Pressure Sensitive Adhesive (PSA)
Backing, Carrier
PVC (Poly Vinyl Chloride)
Thickness
0.0070" (7.0 mils, 0.178mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
0.75" (19.05mm) 3/4"
Length
66' (20.1m) 22 yds
Color
Green
Usage
Insulating, Sealing, Splicing
Temperature Range
14°F ~ 176°F (-10°C ~ 80°C)
Shelf Life Start
Date of Manufacture
Shelf Life
60 Months
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 221
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
139,27000 Kč39,27 Kč
2035,71750 Kč714,35 Kč
4034,94600 Kč1 397,84 Kč
6034,50317 Kč2 070,19 Kč
10033,95380 Kč3 395,38 Kč
26032,94827 Kč8 566,55 Kč
50032,27602 Kč16 138,01 Kč
1 00031,57805 Kč31 578,05 Kč
5 00030,01177 Kč150 058,85 Kč
Manufacturers Standard Package
Unit Price without VAT:39,27000 Kč
Unit Price with VAT:47,51670 Kč