
ST17-075-66GY | |
|---|---|
DigiKey Part Number | 298-ST17-075-66GY-ND |
Manufacturer | |
Manufacturer Product Number | ST17-075-66GY |
Description | TAPE ELECTRICAL GRAY 3/4"X22YDS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Electrical Tape Pressure Sensitive Adhesive (PSA) Adhesive Gray 0.75" (19.05mm) 3/4" X 66' (20.1m) 22 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Electrical | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Backing, Carrier | PVC (Poly Vinyl Chloride) | |
Thickness | 0.0070" (7.0 mils, 0.178mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.75" (19.05mm) 3/4" | |
Length | 66' (20.1m) 22 yds | |
Color | Gray | |
Usage | Insulating, Sealing, Splicing | |
Temperature Range | 14°F ~ 176°F (-10°C ~ 80°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,27000 Kč | 39,27 Kč |
| 20 | 35,71750 Kč | 714,35 Kč |
| 40 | 34,94600 Kč | 1 397,84 Kč |
| 60 | 34,50317 Kč | 2 070,19 Kč |
| 100 | 33,95380 Kč | 3 395,38 Kč |
| 260 | 32,94827 Kč | 8 566,55 Kč |
| 500 | 32,27602 Kč | 16 138,01 Kč |
| 1 000 | 31,57805 Kč | 31 578,05 Kč |
| 5 000 | 30,01177 Kč | 150 058,85 Kč |
| Unit Price without VAT: | 39,27000 Kč |
|---|---|
| Unit Price with VAT: | 47,51670 Kč |











