Electrical Tape Adhesive Blue 0.75" (19.05mm) 3/4" X 66' (20.1m) 22 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ETST666

DigiKey Part Number
1436-1007-ND
Manufacturer
Manufacturer Product Number
ETST666
Description
TAPE ELECTRICAL BLUE 3/4"X22YDS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Electrical Tape Adhesive Blue 0.75" (19.05mm) 3/4" X 66' (20.1m) 22 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Backing, Carrier
PVC (Poly Vinyl Chloride)
Manufacturer
HellermannTyton
Width
0.75" (19.05mm) 3/4"
Packaging
Bag
Length
66' (20.1m) 22 yds
Part Status
Active
Color
Blue
Tape Type
Electrical
Usage
Electrical Cable Protection
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 172
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
174,12000 Kč74,12 Kč
1055,83400 Kč558,34 Kč
3049,06533 Kč1 471,96 Kč
5046,27540 Kč2 313,77 Kč
10042,81910 Kč4 281,91 Kč
25038,76652 Kč9 691,63 Kč
50036,04852 Kč18 024,26 Kč
1 00033,59869 Kč33 598,69 Kč
5 00028,80149 Kč144 007,45 Kč
Manufacturers Standard Package
Unit Price without VAT:74,12000 Kč
Unit Price with VAT:89,68520 Kč
Alternate Color
TAPE ELECTRICAL BLACK 3/4"X22YDS
In-Stock: 96
Unit Price: 74,12000 Kč
TAPE ELECTRICAL WHITE 3/4"X22YDS
In-Stock: 41
Unit Price: 74,12000 Kč
TAPE ELECTRICAL RED 3/4"X22YDS
In-Stock: 32
Unit Price: 74,12000 Kč
TAPE ELECTRICAL YLW 3/4"X22YDS
In-Stock: 26
Unit Price: 74,12000 Kč
TAPE ELECTRICAL GREEN 3/4"X22YDS
In-Stock: 192
Unit Price: 72,65000 Kč