
CTAM110M4 | |
|---|---|
DigiKey Part Number | 1436-1111-ND |
Manufacturer | |
Manufacturer Product Number | CTAM110M4 |
Description | CABLE TIE HLDR SNGL SCREW #8 WHT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder White Screw, #8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Single Opening | |
Mounting Type | Screw, #8 | |
Size / Dimension | 0.80" L x 0.40" W x 0.20" H (20.3mm x 10.2mm x 5.1mm) | |
For Use With/Related Products | T18 - T50 Cable Ties | |
Material | Nylon | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,02713 Kč | 5 027,13 Kč |
| 2 000 | 4,78702 Kč | 9 574,04 Kč |
| 3 000 | 4,65197 Kč | 13 955,91 Kč |
| 5 000 | 4,48723 Kč | 22 436,15 Kč |
| 7 000 | 4,38195 Kč | 30 673,65 Kč |
| 10 000 | 4,27307 Kč | 42 730,70 Kč |
| Unit Price without VAT: | 5,02713 Kč |
|---|---|
| Unit Price with VAT: | 6,08283 Kč |








