
4FRP9C | |
|---|---|
DigiKey Part Number | 1436-1407-ND |
Manufacturer | |
Manufacturer Product Number | 4FRP9C |
Description | SPIRAL WRAP 100' NATURAL |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 0.750" (19.05mm) X 100' (30.48m) Natural |
Datasheet | Datasheet |
Category | Color Natural |
Manufacturer HellermannTyton | Length 100' (30.48m) |
Packaging Bulk | Wall Thickness 0.065" (1.65mm) |
Part Status Active | Operating Temperature -20°C ~ 80°C |
Type Spiral Wrap | Heat Protection Flame Retardant |
Type Attributes Harness | Abrasion Protection Abrasion Resistant |
Diameter - Inside, Expanded 5.000" (127.00mm) | Features Chemical Resistant, Self Extinguishing |
Diameter - Outside, Non-Expanded 0.750" (19.05mm) | Material Flammability Rating UL94 V-1 |
Material Polyethylene (PE) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 990,31000 Kč | 5 990,31 Kč |
| Unit Price without VAT: | 5 990,31000 Kč |
|---|---|
| Unit Price with VAT: | 7 248,27510 Kč |




