
4NFP9C | |
|---|---|
DigiKey Part Number | 1436-1391-ND |
Manufacturer | |
Manufacturer Product Number | 4NFP9C |
Description | SPIRAL WRAP 3/4" X 100' NATURAL |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 0.750" (19.05mm) X 100' (30.48m) Natural |
Datasheet | Datasheet |
Category | Material Polyethylene (PE) |
Manufacturer HellermannTyton | Color Natural |
Packaging Bulk | Length 100' (30.48m) |
Part Status Active | Wall Thickness 0.065" (1.65mm) |
Type Spiral Wrap | Operating Temperature -60°C ~ 88°C |
Type Attributes Harness | Abrasion Protection Abrasion Resistant |
Diameter - Inside, Expanded 5.000" (127.00mm) | Features Chemical Resistant, Solvent Resistant |
Diameter - Outside, Non-Expanded 0.750" (19.05mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 719,17000 Kč | 3 719,17 Kč |
| Unit Price without VAT: | 3 719,17000 Kč |
|---|---|
| Unit Price with VAT: | 4 500,19570 Kč |




