
T75F-C | |
|---|---|
DigiKey Part Number | 298-1140-ND |
Manufacturer | |
Manufacturer Product Number | T75F-C |
Description | SPIRAL WRAP 3/4" X 100' NATURAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 0.750" (19.05mm) X 100' (30.48m) Natural |
Datasheet | Datasheet |
Category | Material Polyethylene (PE) |
Manufacturer Panduit Corp | Color Natural |
Series | Length 100' (30.48m) |
Packaging Bulk | Wall Thickness 0.065" (1.65mm) |
Part Status Active | Operating Temperature -40°C ~ 50°C |
Type Spiral Wrap | Abrasion Protection Abrasion Resistant |
Type Attributes Harness | Material Flammability Rating UL94 HB |
Diameter - Inside, Expanded 5.000" (127.00mm) | Base Product Number |
Diameter - Outside, Non-Expanded 0.750" (19.05mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4NFP9C | HellermannTyton | 0 | 1436-1391-ND | 3 719,17000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 585,05000 Kč | 5 585,05 Kč |
| 2 | 5 463,57500 Kč | 10 927,15 Kč |
| 3 | 5 393,68667 Kč | 16 181,06 Kč |
| 5 | 5 306,78200 Kč | 26 533,91 Kč |
| 7 | 5 250,25000 Kč | 36 751,75 Kč |
| 10 | 5 191,00000 Kč | 51 910,00 Kč |
| Unit Price without VAT: | 5 585,05000 Kč |
|---|---|
| Unit Price with VAT: | 6 757,91050 Kč |











