
T75R-CY | |
|---|---|
DigiKey Part Number | 298-20418-ND |
Manufacturer | |
Manufacturer Product Number | T75R-CY |
Description | SPIRAL WRAP 3/4" X 100' NATURAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 0.750" (19.05mm) X 100' (30.48m) Natural |
Datasheet | Datasheet |
Category | Material Polyethylene (PE) |
Manufacturer Panduit Corp | Color Natural |
Series | Length 100' (30.48m) |
Packaging Bulk | Wall Thickness 0.065" (1.65mm) |
Part Status Active | Operating Temperature -40°C ~ 50°C |
Type Spiral Wrap | Heat Protection Fire Resistant |
Type Attributes Harness | Abrasion Protection Abrasion Resistant |
Diameter - Inside, Expanded 5.000" (127.00mm) | Material Flammability Rating UL94 V-2 |
Diameter - Outside, Non-Expanded 0.750" (19.05mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 763,17000 Kč | 7 763,17 Kč |
| 2 | 7 594,13500 Kč | 15 188,27 Kč |
| 3 | 7 496,84667 Kč | 22 490,54 Kč |
| 5 | 7 375,92600 Kč | 36 879,63 Kč |
| 7 | 7 297,25429 Kč | 51 080,78 Kč |
| 10 | 7 214,74500 Kč | 72 147,45 Kč |
| Unit Price without VAT: | 7 763,17000 Kč |
|---|---|
| Unit Price with VAT: | 9 393,43570 Kč |


