309-65142 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 0
Unit Price: 2 987,81000 Kč
Datasheet
Heat Shrink Tubing, Flexible 0.252" (6.40mm) 2 to 1 Blue 50.0' (15.2m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

309-65142

DigiKey Part Number
309-65142-ND
Manufacturer
Manufacturer Product Number
309-65142
Description
HEATSHRINK 1/4"X50' BLUE
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.252" (6.40mm) 2 to 1 Blue 50.0' (15.2m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.125" (3.18mm)
Mfr
Recovered Wall Thickness
0.022" (0.56mm)
Series
Material
Packaging
Spool
Features
Chemical Resistant, Flame Retardant, Oil Resistant, Solvent Resistant
Part Status
Obsolete
Color
Type
Operating Temperature
-55°C ~ 135°C
Shrinkage Ratio
Shrink Temperature
70°C
Length
50.0' (15.2m)
Storage/Refrigeration Temperature
104°F (40°C)
Inner Diameter - Supplied
0.252" (6.40mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HSTT25-C6Panduit Corp0298-13647-ND2 987,81000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
HEATSHRINK 1/4"X50' BK
In-Stock: 159
Unit Price: 306,15000 Kč
HEATSHRINK 1/4"X50' WH
In-Stock: 0
Unit Price: 245,99890 Kč
HEATSHRINK 1/4"X50' YEL
In-Stock: 0
Unit Price: 191,68760 Kč
HEATSHRINK 1/4"X50' GRN
In-Stock: 0
Unit Price: 245,99890 Kč
HEATSHRINK 1/4"X50' CL
In-Stock: 0
Unit Price: 245,99890 Kč